PDP SEO Portlet

EEU-FR1H331LB

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1H331LB
Secondary Manufacturer Part#: EEU-FR1H331LB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFR1H331LB is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switc

  • Capacitance is 330µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 25mm x 10mm product height x product diameter
  • 2.15A ripple current
  • Voltage(DC) is 50V
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
25 mm
10 x 25
2150 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.34104
1000+
$0.3393
2000+
$0.316
4000+
$0.31353
8000+
$0.3119