PDP SEO Portlet

EEU-FC0J222

Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, ± 20%, 3000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC0J222
Secondary Manufacturer Part#: EEU-FC0J222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
2,200 µF
20%
Radial Leaded
PC Pin
5 mm
3000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
25 mm
10 x 25
AEC-Q200
1440 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.25474
400+
$0.24782
800+
$0.242
1200+
$0.23717
1600+
$0.23325