PDP SEO Portlet

ECA-1CM471

Electrolytic Capacitor, 470 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA-1CM471
Secondary Manufacturer Part#: ECA-1CM471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
Radial Leaded
PC Pin
3.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
440 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  72.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2744
2+
$0.13358
4+
$0.13289
8+
$0.1322
16+
$0.10464