PDP SEO Portlet

NCV6357MTWATXG

Synchronous Buck Converter, Processor Supply, I2C Programming

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV6357MTWATXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
94 %
WDFNW-EP
Surface Mount
5.5 V
null
null
14 Pins
125 °C
-40 °C
5 A
Adjustable
3.3 V
600 V
1.8 V
null
null
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.66474
3000+
$1.66474
6000+
$1.62312
12000+
$1.60309
24000+
$1.58354
48000+
$1.56446
SubTotal:
$4,994.22