PDP SEO Portlet

BLE-SWITCH001-GEVB

Energy Harvesting Bluetooth Low Energy Switch Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: BLE-SWITCH001-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Energy harvesting Bluetooth® low energy switch is a complete reference design for energy harvesting applications including lighting, door and window control and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.

  • 2Mbps data rates (Bluetooth 5), provides 25 % reduced bill of materials
  • 62.5nW power consumption in deep sleep mode, 7mW in peak receiving
  • Fully integrated antenna with no additional RF considerations
  • Segger compatible programming interface
  • Compatible with the IoT development kit and Bluetooth IoT development kit
  • Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
  • Simple power supply schematic, no buck boost or coil
  • Full linear voltage regulation (no switching)
  • No EMC during energy conversion, no perturbation of Bluetooth low energy Tx / Rx
  • No need for scheduler, instant start-up

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00