PDP SEO Portlet

NMC0603X5R106K6.3TRPF

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]

Manufacturer:NIC Components
Avnet Manufacturer Part #: NMC0603X5R106K6.3TRPF
Secondary Manufacturer Part#: NMC0603X5R106K6.3TRPF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class I Dielectric, Temperature Compensating High Stability over Time, Voltage and Temperature Changes Low Dielectric Loss Nickel Barrier Terminations and Excellent Mechanical Strength

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
0603 [1608 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.85 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03864
8000+
$0.03724
16000+
$0.03584
32000+
$0.03444
64000+
$0.0336