PDP SEO Portlet

GCM188R71H224KA64D

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R71H224KA64D
Secondary Manufacturer Part#: GCM188R71H224KA64D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM188R71H224KA64D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 0.22µF
  • 0603 [1608 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 50VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 1.6 x 0.8 x 0.8mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.22 µF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01792