106125-1110
Fiber Optic Adapter, LC Duplex, Straight Adapter, Polymer, LC 86290 Series
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Fiber-Optic, Fibre Optic Adapters
Avnet Manufacturer Part #: 106125-1110
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight Adapter | ||
| Polymer Body | ||
| LC Duplex | ||
| LC Duplex | ||
| null | ||
| null | ||
| 29.21 mm | ||
| 15.24 mm | ||
| 13.08 mm | ||
| LC 86290 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |