PDP SEO Portlet

MCP4461-104E/ML

Manufacturer:Microchip
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: MCP4461-104E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20 Pins
256 Positions
4 Pots
257 Taps
125 °C
-40 °C
Non-Volatile
null
null
100 kohm
5.5 MV
2.7 MV
Single
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:182  Mult:91  
Need More?
USD $:
$ 2.32857
182+
$2.32857
364+
$2.2027
728+
$2.14474
1456+
$2.08974
2912+
$2.0375
SubTotal:
$423.80