PDP SEO Portlet

MCP4152-503E/P

Manufacturer:Microchip
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: MCP4152-503E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PDIP
Through Hole
8 Pins
256 Positions
1 Pots
257 Taps
125 °C
-40 °C
Volatile
null
null
50 kohm
5.5 MV
1.8 MV
Single
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
Need More?
USD $:
$ 1.21429
300+
$1.21429
600+
$1.14865
1200+
$1.11842
2400+
$1.08974
4800+
$1.0625
SubTotal:
$364.29