PDP SEO Portlet

2N2905A

Trans GP BJT PNP 60V 0.6A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: 2N2905A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • JEDEC registered 2N2905A series JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRE-19500/920.
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
1.6 V
60 V
600 mA
100 hFE
null
200 °C
null
null
null
null
Through Hole
PNP
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 10.93506
100+
$10.93506
200+
$10.79487
400+
$10.65823
800+
$10.525
1600+
$10.39506
SubTotal:
$1,093.51