PDP SEO Portlet

1N5806

Diode Switching 150V 2.5A 2-Pin Case A

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5806
Secondary Manufacturer Part#: 1N5806
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “ultrafast recovery” rectifier diode series is military qualified to MIL-PRF-19500/477 and is ideal for high-reliability applications where a failure cannot betolerated.These industry-recognized 2.5 Amp rated rectifiers for working peak reverse voltages from 50 to 150 volts are hermetically sealed with voidless-glassconstruction using an internal “Category I” metallurgical bond.They are also available in surface-mount packages. Microsemi also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time speed requirements including standard, fast and ultrafast in both through-hole and surface-mount packages.

  • JEDEC registered 1N5806
  • Voidless hermetically sealed glass package
  • Extremely robust construction
  • Quadruple-layer passivation
  • Internal “Category I” Metallurgical bonds
  • JAN, JANTX, JANTXV, and JANS available per MIL-PRF-19500/477

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
35
875
2
175 °C
150
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:164  Mult:1  
USD $:
164+
$4.58824
328+
$4.54917
656+
$4.51024
1312+
$4.47094
2624+
$4.43232