88E3018-A2-NNC1I000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
No | ||
Yes | ||
100 Mbps | ||
Surface Mount | ||
1 | ||
90 mA | ||
5.5 V | ||
No | ||
64QFN | ||
64 | ||
9 x 9 x 0.83 mm | ||
10 Base-T|100 Base-FX|100 Base-TX|IEEE 802.3 | ||
QFN | ||
No |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 5A991.B.1 |
HTSN: | 8542310040 |
Schedule B: | 8542310075 |