PDP SEO Portlet

06031C103JAT2A

SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 0603 [1608 Metric], ± 5%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06031C103JAT2A
Secondary Manufacturer Part#: KGM15AR72A103JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 06031C103JAT2A is a multilayer Ceramic Capacitor, with X7R dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Ni/Sn Plated termination

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.81 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.012
8000+
$0.0117
16000+
$0.01164
32000+
$0.01158
64000+
$0.01152