PDP SEO Portlet

TLI493DW2BWA3XTMA1

Low Power 3D Hall Sensor with I2C Interface and Wake-Up Function 3.3V 6-Pin SG-WFWLB-5-2 T/R

Manufacturer:Infineon
Product Category: ICs, Sensor ICs, Hall Effect Sensors
Avnet Manufacturer Part #: TLI493DW2BWA3XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLI493DW2BWA3XTMA1 is a low-power 3D Hall sensor with an I²C interface and Wake-Up function. The potential Applications include multi-function knobs, joysticks, and gimbals, white good applications (washing, dryer machines), robotics position sensing, mobile camera lens position sensing for focus and zoom, and angle measurement in end of shaft and out of shaft configurations.

  • 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
  • Programmable sensitivity up to typ. 30.8 LSB12/mT
  • Power down mode with 7nA (typ.) power consumption
  • 12bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Variable update frequencies and power modes (configurable during operation)
  • Triggering by external microcontroller possible via I2C protocol
  • X-Y angular measurement mode
  • Interrupt signal to indicate a valid measurement to the microcontroller
  • Component reduction due to 3D magnetic measurement principle
  • SG-WFWLB-5-2 package, junction temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
5 Pins
125 °C
-40 °C
null
null
null
null
3.5 MV
2.8 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0
SubTotal:
$0.00