PDP SEO Portlet

EVALPFC5KIKWWR6SYSTOBO1

Evaluation Board, IKWH40N65WR6, Power Factor Correction (PFC)

Manufacturer:Infineon
Avnet Manufacturer Part #: EVALPFC5KIKWWR6SYSTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVALPFC5KIKWWR6SYSTOBO1 is an evaluation board for 650 V TRENCHSTOP™ 5 WR6 IGBT for Aircon & EV charger applications. Evaluation board for TRENCHSTOP™ 5 WR6 IGBT with the new TO-247-3 high creepage and clearance package (IKWH40N65WR6), Gate driver IC (1ED44175) and Rapid 1 diode (IDW60C65D1). The evaluation board is a fast switching, analogue-controlled two-channel interleaved 5KW PFC converter. Typical applications include commercial HVAC, residential air conditioning: Smart (IoT) and efficient cooling.

  • Interleaving operation
  • Adjustable switching frequency
  • Continuous conduction mode
  • Average current control
  • Cycle-by-cycle peak current limiting
  • Thermal shutdown feature for power semiconductors
  • Achieve twice the fsw and half the ripple current effect than standard boost PFC
  • Smaller EMI filter, high efficiency up to 97.8% can be achieved
  • Lower inductor current ripple than single PFC operation
  • Zero inductor current ripple at 50% duty cycle

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  1
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 27 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 233.52
1+
$233.52
SubTotal:
$233.52