PDP SEO Portlet

EVAL6ED2231S12TM1TOBO1

6ED2231S12T SOI Gate Driver Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: EVAL6ED2231S12TM1TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL6ED2231S12TM1TOBO1 is an evaluation board for 1200V 3-phase SOI gate driver and 1200V EasyPACK™ SiC modules. This power evaluation board features and demonstrates our CoolSiC™ MOSFET module and SOI gate driver technology for motor drives. It is powered by 6ED2231S12T 1200V, 3-phase gate driver. It includes one EasyPACK™ 1B CoolSiC™ MOSFET 1200V module, one 3-phase silicon-on-insulator (SOI) gate driver IC for motor drive applications, and includes the M1 connector. In combination with either the EVAL-M1-101T which is control board for iMOTION™ Modular Application Design Kit (MADK) or other control boards with compatible M1 connectors. The package also contains a quasi-resonant, PWM controller; a CoolSiC™ MOSFET based auxiliary power supply to provide 18V and 3.3V a single shunt for current sensing and overcurrent protection and a voltage divider for DC-link voltage measurement. The board can be operated directly with the required DC power supply without any additional components.

  • Best-in-class minus VS performance
  • Withstands negative 100V with repeating 700ns pulse widths
  • Integrated, ultra fast, low RDSON bootstrap diode and over current protection (ITRIP ±5% reference)
  • Output current: IO+ 350mA, IO- 650mA and integrated 360ns dead-time
  • Independent under-voltage lockout for VCC and VBS
  • 3.3V, 5V, 15V input logic compatible
  • Fault reporting, automatic fault clear and enable function on same pin (RFE)
  • Design for max 5KW motor power output
  • Single shunt for current sensing, sensing of DC-link voltage
  • +18V and +3.3V auxiliary power supplies on the board, Internal NTC-thermistor for OTP

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 989.5549
1+
$989.5549
2+
$964.63805
4+
$939.7212
8+
$914.80435
16+
$889.8875
SubTotal:
$989.55