PDP SEO Portlet

E52286A80D

E522.86 Lighting LED Driver 3-CH PWM/Digital 0.18A 8-Pin SOIC EP

Manufacturer:Elmos
Avnet Manufacturer Part #: E52286A80D
Secondary Manufacturer Part#: E52286A80D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E522.86 family devices provide triple linear current controller for LED driving (standalone driver or LED cluster). Diagnostic features are provided to meet automotive requirements, together with a communication interface “RUN” to link ICs to generate more than three channels, supporting common current configuration per IC and including digital PWM dimming via fast ENA.

“Single Lamp Mode” allows to simulate the fail-behaviour of a single bulb to e.g. meet legal restrictions regarding lighting.

Internal derating for reference voltage and overtemperature shutdown for extreme temperatures >180°C protect E522.8x in case of abnormal operation conditions.

A high voltage capable input ENA can be used to digitally enable or disable E522.8x. In addition, this input may be used as analog reference voltage input, e.g. to realize thermal derating.

  • Three integrated Linear Current Drivers (3*60mA)
  • Operating input voltage range 5V to 25V, max. 40V
  • Advanced diagnostic features
    • Open / short detection
    • Diagnostic “RUN” bus to link multiple ICs
  • Different start-up voltages for open diagnostics can be chosen: VS=7.5V, 9V, 10V and 15V
  • “Single Lamp” mode disables all LEDs in case of a failure

Technical Attributes

Find Similar Parts

Description Value
25 V
5 V
14 V
Digital|PWM
Surface Mount
3
-40 to 150 °C
0.18 A
8SOIC EP
Automotive
0.05 to 1 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: