PDP SEO Portlet

PTV09A-4020F-B103

Rotary Potentiometer, 9 mm, Carbon, 10 kohm, 1 Turns, Linear, 50 mW, ± 20%, PTV09A Series

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV09A-4020F-B103
Secondary Manufacturer Part#: 10C0389
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTV09A-4020F-B103 is a 10kO 50mW 1-gang Panel-mounting Rotary Potentiometer with linear track taper. The carbon element potentiometer features 1 turn, horizontal/rear mount bushing-less pin layout terminal configuration and flat type insulated shaft.

  • 10000-cycle Rotational life
  • 280 ±10° Mechanical angle
  • -10 to 50°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Flatted
MSL 1 - Unlimited
1
1
50 °C
-10 °C
Bracket Mount/Throug
Pin
0.05 mW
23.8 mm
11.4 mm
PTV09 Series
12.65
20
Carbon Film
6 mm
20 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.89
10+
$0.708
25+
$0.695
50+
$0.681
100+
$0.668
500+
$0.611
1000+
$0.57