PDP SEO Portlet

6574S-1-103

Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 2 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 6574S-1-103
Secondary Manufacturer Part#: 6574S-1-103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Servo mount style
  • Shaft supported by front and rear precision ball bearings
  • Non-standard features and specifications available
  • Gangable up to 10 cups

Technical Attributes

Find Similar Parts

Description Value
Rotary
MSL 1 - Unlimited
1
1 Turns
125 °C
-40 °C
Servo Mount
Turret
2 W
54.99 mm
31.12 mm
6574 Series
50.8 mm
10
Conductive Plastic
6.34 mm
15.9 mm
50 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:2  
USD $:
50+
$144.44444
100+
$140.38877
200+
$136.75214
400+
$133.11148
800+
$130.0