M39029/58-363
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
- RoHS 10 Compliant
- Tariff Charges
The M39029/58-363 is a crimp rear release Pin Contact made of copper with gold plated finish and accepts 24 to 20AWG wire. It is suitable for use with MIL-C-38999 connectors.
- 20 contact size
- Accepts 20 to 24AWG wire size
- Made of copper alloy with gold-plated finish
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Gold | ||
20 | ||
Pin | ||
Cable Mount | ||
-65 to 200 °C | ||
TV | ||
No | ||
Crimp |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694020 |
Schedule B: | 8536694020 |