PDP SEO Portlet

908-22109

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Manufacturer:Amphenol
Avnet Manufacturer Part #: 908-22109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Broadband performance with low reflection DC to 6 GHz
  • Quick connect/disconnect snap-on mating reduces installation time
  • Conforms to European CECC 22000 specifications
  • Available in straight and right angle plugs and printed circuit board connectors

Technical Attributes

Find Similar Parts

Description Value
null
Straight Jack
Surface Mount
null
null
6 GHz
50 mohm
6 GHz
null
3.99 mm
5.31 mm
5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 6.58571
100+
$6.58571
500+
$5.87838
1000+
$5.06579
5000+
$4.67949
10000+
$4.5625
SubTotal:
$658.57