SM-K24-XCL2GI
K24 SOM Module Industrial 6 Core QSPI Flash ARM Cortex-A53/R5F eMMC
- RoHS 10 Compliant
- Tariff Charges
The AMD Kria™ K24 SOM is a smaller form factor product in the Kria portfolio that offers a faster path to volume production deployment compared to chip-down. It offers whole application acceleration at the edge and is optimized for power-efficient motor control and DSP applications. It is highly adaptable from both a HW and SW standpoint and enables future proofing against evolving standards, algorithms, and sensor requirements. The K24 SOM is connector compatible with the K26 SOM, which makes migration easier and allows customers to tune for the right power, cost, and performance without modifying their PCB.
Based on the AMD Zynq™ UltraScale+™ MPSoC architecture, the K24 SOM offers lower latency and is highly deterministic. With 132 I/Os available to users, it can connect up to three medium sized BLDCmotors with encoders and provides TSN-enabled networking through 4x 1G Ethernet (2x PS GEM, 2x PL GEM). The resulting platform is highly scalable with many possible end applications and is expandable for evolving system requirements. It also offers enhanced security features through the Zynq UltraScale+ MPSoC’s hardware root of trust and a discrete TPM 2.0 device.
The K24 SOM is available in commercial and industrial grades, built for volume edge deployment. Developed with ease of use in mind, the K24 SOM is out-of-the-box ready through the KD240 Drives Starter Kit and enabled by pre-built accelerated applications for common motor control/DSP functions. All types of developers with different levels of FPGA experience can accelerate their time to market and move faster from development to deployment
- Develop low power and very compact industrial solutions for volume deployment?
- Higher performance per watt advantage vs. competing processor-based products.
- Up to 2X lower latency vs. processor-based products and deterministic performance for target applications that need to be highly reliable
- Enhanced security features and safety certifiable for industrial environments
- Smaller form factor & connector compatible (som240_1) with the K26 SOM?, making migration between the Kria SOMs possible
- Support for a variety of small- to medium-sized motors and various drive stage technologies
- Future ready for HW and SW changes, offering adaptability for various sensors or interfaces as standards evolve
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |