PDP SEO Portlet

RK09K1130081

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Manufacturer:Alps Alpine
Avnet Manufacturer Part #: RK09K1130081
Secondary Manufacturer Part#: RK09K1130081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Knurled Knob
1
1 Turns
70 °C
-10 °C
Panel Mount
PC Pin
23.8 mm
23.8 mm
RK09K Series
9.8 mm
20
6 mm
13.2 mm
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.54286
4000+
$0.51351
8000+
$0.5
16000+
$0.48718
32000+
$0.475