Custom Meta Tags

Hero Banner

产品集锦

Main Title

探索与了解更多我们及供应商的新产品和特色产品

GBL - IFX UPS Campaign 202506

Infineon

Unlock unmatched efficiency with Infineon’s UPS solutions

Power continuity is vital in today’s mission-critical environments, and Infineon is driving the evolution of Uninterruptible Power Supply (UPS) systems with cutting-edge technologies.

A handshake between two robotic hands

GBL-202610-abracon

Abracon

热压扁平线一体成型电感

Abracon提供多种一体成型功率电感,产品涵盖各种尺寸和性能特性,以满足广泛的应用。

GBL-202610-cst

CTS

Temperature sensor

This portfolio of temperature sensors encompasses all industry-standard design approaches including PTC and NTC thermistors, pure metal RTDs and thermocouples.

GBL-202610-murata

Murata

非隔离DC-DC转换器模块 PicoBK™

MYR系列PicoBK™是一款集成了电感器和控制IC的小型DC-DC转换器。模块化设计减少了外部元器件的数量,并缩小了解决方案的尺寸和高度。

GBL-202610-sitime

Sitime

Precision Timing for AI Data Center Optics, NICs and AECs

MEMS oscillators reject supply noise; FemtoClock generates and conditions clocks for optics, NICs and AEC endpoints

GBL-202609-abracon

Abracon

Abracon 专为新一代人工智能服务器板卡设计的AVR系列多相组合电感

Abracon的AVR系列两相与四相组合式电感,为新一代人工智能应用中的高性能供电设立了新标准

GBL-202609-bourns

Bourns

48 V Power Architecture Trend

As automotive and computing applications balance power, efficiency, and safety, 48 V systems are emerging as the standards to maximize performance and safely unlock intelligent functions

GBL-202609-panasonic

Panasonic

Supporting the Shift to 48V AI Power Architectures

The shift toward 48V architectures is reshaping power delivery in high-density AI infrastructure

GBL-202609-toshiba

Toshiba

Toshiba 80V N-channel MOSFETs for 48V Systems in Automotive Equipment

Global trend of moving from 12V systems to 48V in vehicle electrical infrastructure that balances power, efficiency, and safety to unlock the next generation of intelligent, electrified mobility

GBL - Nordic nRF9160 202505

Nordic

Fully integrated SiP for cellular IoT

The nRF9160 is a compact, highly-integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use.

A handshake between two robotic hands

GBL-202610-amphenol

Amphenol

外置激光器小型可插拔 (ELSFP)

安费诺ELSFP 互连解决方案,可将外置激光器产生的光功率可靠地传输至共封装光学(CPO)引擎。

GBL-202610-kvax

KAVX

High-Performance Power Delivery

AI Server Power & Energy Storage & Data center & Switch & Optical

GBL-202610-nordic

Nordic

集成 Axon NPU的超低功耗无线SoC

nRF54LM20B是Nordic nRF54L系列中的超低功耗无线SoC,集成了高效MCU、Axon NPU及多协议连接功能(支持蓝牙LE/网状网络、Matter、Thread等)。

GBL-202610-toshiba

Toshiba

SiC Power MOSFET for AI Server

Toshiba 3kW Power Supply Reference Solution for AI Servers Using Surface-Mounted SiC MOSFET

GBL-202609-amphenol

Amphenol

Ve-Tera™

EWCAP male power blade size, support 40A, 60A and 90A per pin in 48V electrical and electronic architecture

GBL-202609-molex

Molex

Scale AI Infrastructure with 48V Power Distribution

As AI and high-performance computing increase rack-level power requirements, data centers need scalable and adaptable power-distribution infrastructure

GBL-202609-rohm

Rohm

AG160FNS4FRA: 80V Automotive MOSFET for 48V Power Systems

The AG160FNS4FRA is an automotive-grade 80V N-channel power MOSFET compliant with the AEC-Q101 reliability standard.

GBL-202609-transcend

Transcend

与 Transcend 从 48V 电源架构迈向高效能 AI 运算

随着 48V 电源架构推动更高功率密度的运算系统,高速且可靠的内存需求也日益提升

GBL - Avnet Insight 2601

Avnet

Discover how engineers are shaping the future with AI

Discover how AI is moving from experimentation to real-world impact, revealing both opportunities and operational challenges.

A handshake between two robotic hands

GBL-202610-belfuse

Bel Fuse

AC-DC Converters for AI data center

Bel Fuse’s TEC2700 Series is a 2700W CRPS power supply with active PFC, converting AC or HVDC input to 12VDC output for distributed power systems.

GBL-202610-molex

Molex

Enabling 800G AI Fabrics with OSFP Connectivity

Single- and dual-port, 8- and 16-lane options help address AI data center capacity needs while minimizing space impact.

GBL-202610-panasonic

Panasonic

Polymer Capacitor Solutions for 48V AI Server Power

SP-Cap, POSCAP and OS-CON support efficient power conversion from 48V inputs to processor rails.

GBL-202610-transcend

Transcend

以 Transcend PCIe Gen5 SSD 加速 AI 数据中心 I/O

高速连接搭配高效能储存,Transcend MTE740A 为 AI 运算提供可靠数据存取。

GBL-202609-ams-osram

arm OSARM

ams AS3722 Power Management Unit

The programmable power management unit AS3722 features 4x DC-DC buck converters, 3x buck converter (6A to 24A) and 11 low noise LDOs

GBL-202609-murata

Murata

Murata OCP HPR 33kW Power Shelf MWOCES-191-P-D

This product is installable in a 19-inch rack

GBL-202609-samtec

Samtec

Power Mate® 4.19mm (.165 Inch) Pitch

Our Power Mate® 4.19 mm (.165") pitch discrete wire cables and connectors feature individually shrouded contacts for reliability in harsh environments with up to 10.4 Amps

GBL-202609-vishay

Vishay

XClampR® Bidirectional Flat Clamping TVS in SMD DO-218AC Package

Surface Mount XClampR® Transient Voltage Suppressors High Temperature Stability and High Reliability Conditions

GBL - onsemi-elitesic-for-ev-charging 202410

onsemi

EliteSiC solutions for EV Charging

For every type of charge point, at every voltage, the need for highly efficient energy conversion is universal. That’s what silicon carbide brings to EV charging.

A handshake between two robotic hands

GBL-202610-bourns

Bourns

高功率瞬态电压抑制器件 (PTVS)

高功率瞬态电压抑制器(Power Transient Voltage Suppressor, PTVS)是专为高功率密度与高电压环境设计的过电压防护器件。

GBL-202610-mps

MPS

MP87595 and MP87597

Dual 90A, Intelli-Phase™ solution in an LGA-40 (6mmx6mm) package & dual, 100A, Intelli-Phase™ solution in an LGA-40 (6mmx6mm) package

GBL-202610-samtec

Samtec

Polymer Capacitor Solutions for 48V AI Server Power

Samtec has introduced the CPX architecture which supports both Co-Packaged Copper and Co-Packaged Optics on the same physical platform through a unified substrate socket design.

GBL-202610-vishay

Vshay

商用功率电感,低DCR

这款器件节省空间,可在最高 + 155℃高温环境下工作,电感值最高可达 4.70 μH,DCR低至 6.6 mΩ,有效提升能效

GBL-202609-belfuse

Bel Fuse

400V Isolated DC-DC Converter

TQPM0Z48B series are isolated, unregulated DC/DC converters that have a ratio conversion of 8:1 and provide 2000W continuous power

GBL-202609-onsemi

onsemi

Low/Medium Voltage MOSFETs NTMFSC0D8N04XMTWG

MOSFET - Power, SingleN-Channel, DUAL COOL40 V, 0.78mΩ, 310 A

GBL-202608-samtec

Samtec

GENERATE® HIGH-SPEED EDGE CARD SYSTEM

Samtec's Generate® card feature Edge Rate® contacts optimized for signal integrity performance

GBL-202610-yageo

YAGEO

High-Cap MLCC

YAGEO High-Cap MLCCs deliver high capacitance, low impedance, and excellent reliability for AI data center applications.