Custom Meta Tags

Programmable logic HB2 Americas

Programmable logic

Design Hub

Search Reference Designs

Subnav

Category Attributes

Programmable logic Reference Designs

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers, and helping them get their product to the market faster. Explore our articles and information on the latest in CPLDs, FP
Reference Design Block Diagram of 65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution
The EVLONEMP is one of the best power density USB Power Delivery multiport boards with a USB Type-A port and a USB Type-C port supporting Programmable Power Supply (PPS).
VIEW DESIGN
Reference Design Block Diagram of 65W USB Type-C Power Delivery Reference Design based on STMicroelectronics Solution
The EVLVIPGAN65PD is a 65 W USB Type-C Power Delivery 3.0 adapter reference design. It is an isolated power supply with a standalone USB PD controller.
VIEW DESIGN
Reference Design Block Diagram of 65W USB-PD Evaluation Board based on onsemi Solution
The NCP1345PD65WGEVB is the 65 W, USB PD type-C PD3.0/ PPS charger solution.
VIEW DESIGN
Reference Design Block Diagram of A2L-Based HVAC/R Leak Detection Sensor based on SiTime Solution
The HVAC/R reference design represent a harsh environment with wide temperature swings and electrical transients, when compared to quartz crystal oscillators.
VIEW DESIGN
Reference Design Block Diagram of ADAS Computer based on SiTime Solution

Advanced Driver-Assistance Systems (ADAS) in modern vehicles demand precise, low-jitter clocks to support high-speed interfaces like PCIe, Ethernet, and MIPI A-PHY.

 

       

VIEW DESIGN
Reference Design Block Diagram of AIoT Application Development Kit based on ISSI's T31-INDUS Solution
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Reference Design Block Diagram of AMD Virtex UltraScale+ FPGA Starter Recipe
Virtex UltraScale+ devices provide the highest performance and integration capabilities in a 14nm/16nm FinFET node
VIEW DESIGN
Reference Design Block Diagram of Artix US+ Medium Power Tree based on AnDAPT Solution
Scalable power supply designed to provide power to Xilinx Artix UltraScale+ Medium power FPGA devices. The design is scalable to support the cost and power-optimized FPGA devices.
VIEW DESIGN
Reference Design Block Diagram of ATSAMA5D27-WLSOM1 Evaluation Kit based on Microchip Solution
The ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP).
VIEW DESIGN
Reference Design Block Diagram of Automotive Camera based on SiTime Solution
Automotive camera modules require compact, robust components that can withstand extreme temperatures, shock, vibration, and EMI.
VIEW DESIGN
Reference Design Block Diagram of Automotive ECU based on SiTime Solution
Modern automotive electronic control units (ECUs), particularly in advanced driver-assistance systems (ADAS) and automated driving systems.
VIEW DESIGN
Reference Design Block Diagram of Automotive Infotainment based on SiTime Solution
Modern infotainment applications rely on multiple displays, use interfaces such as USB, PCI-Express, and Ethernet, and are increasingly integrated to the vehicle.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-KU040 Kintex Ultrascale Development Board
The AMD Kintex UltraScale Development Kit provides a complete development platform for designing and verifying applications based on the AMD Kintex UltraScale FPGA devices.
VIEW DESIGN
Reference Design Block Diagram of Avnet MiniZed Development Board
MiniZed is a Zynq 7Z007S single-core development board. This board targets entry-level Zynq developers with a low-cost prototyping platform.
VIEW DESIGN
Reference Design Block Diagram of Avnet Ultra96-V2 Development Board Chipdown Block Diagram
Chipdown - The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, AMD Zynq UltraScale+ MPSoC development board.
VIEW DESIGN
Reference Design Block Diagram of Avnet ZUBoard 1CG Development Board
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Reference Design Block Diagram of Clocking for PolarFire FPGAs based on Microchip Solution
Fully designed, tested and validated clocking solution to work with PolarFire FPGAs and SoCs.
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Embedded Programmable Logic Controller (PLC) for Industrial Use based on Renesas Solution
This Renesas embedded programmable logic controller (PLC) solution includes customer-specific software (SW) with flexible count and type of IOs and/or standard interfaces.
VIEW DESIGN
Reference Design Block Diagram of Generic AMD Series 7 Power Tree
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of High-End Cockpit and Infotainment Solution with R-Car H3, M3 and M3N based on Renesas Solution
The combination of the R-Car SoC, PMIC and programmable clock generator enables a cockpit and infotainment solution that supports high image quality, multiple video display and memory interfaces.
VIEW DESIGN
Reference Design Block Diagram of HMI Solution Board with High-end 32-bit MCU based on Renesas Solution
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Reference Design Block Diagram of Industrial Camera based on SiTime Solution
This reference design focuses on industrial cameras, essential components of modern machine vision systems. Built around a CMOS image sensor, an SoC or FPGA.
VIEW DESIGN
Reference Design Block Diagram of Industrial Robotics based on SiTime Solution
Industrial robots are getting smaller and more flexible as they are tasked with increasingly intricate work, often alongside human workers.
VIEW DESIGN
Reference Design Block Diagram of MEMS Timing for HMI based on SiTime Solution
Factory automation relies on HMI (human machine interface) products to control the manufacturing process from end to end.
VIEW DESIGN
Reference Design Block Diagram of OSDZU3 SiP Design Example based on Octavo Systems Solution
This design provides a powerful development and evaluation platform for the OSDZU3 System in Package.
VIEW DESIGN
Reference Design Block Diagram of Programmable Logic Controller (PLC) based on NXP Solution
Reference Design of a Programmable Logic Controller (PLC) Solution, providing the key elements for Industrial Applications based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of Remote I-Os for Programmable Logic Controller (PLC) based on NXP Solution
Reference Design of Remote I-Os for Programmable Logic Controller (PLC) based on NXP Solution, for the tiniest IO application up to the most powerful high performance PLC application.
VIEW DESIGN
Reference Design Block Diagram of Seismic Sensor based on SiTime Solution
Seismic sensors are often placed in remote locations, and in areas where the connection to the satellite reference may be unreliable.
VIEW DESIGN
Reference Design Block Diagram of Servo Drives based on SiTime Solution
This reference design for servo-drive systems highlights the use of SiTime MEMS oscillators to achieve ultra-precise, multi-variable control in demanding environments.
VIEW DESIGN
First        1  2        Last          Results Per Page: 30  60  90  all