Custom Meta Tags

Industrial HB2 Americas

Industrial

Design Hub

Search Reference Designs

Subnav

Category Attributes

Category Attributes

Industrial Reference Designs

An exciting resurgence of investment and innovation in industrial equipment and infrastructure is happening now. From designing, building and getting your industrial application to market—browse our industrial knowledge base or read about new technologies and the engineers and processes behind them.
Reference Design Block Diagram of 10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
10W to 40W Power Applications Power Tree based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Reference Design Block Diagram of 11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution
Infineon's versatile 11 kW bi-directional CLLC DC-DC converter solution powered by CoolSiC MOSFETs for high-efficiency power conversion.
VIEW DESIGN
Reference Design Block Diagram of 150-250W Audio and Video Switch Mode Power Supply based on TDK Solution
150-250W Switch Mode Power Supply (SMPS) for Audio/Video applications, based on TDK solutions.
VIEW DESIGN
Reference Design Block Diagram of 15W Multi-Coil Wireless Power Transmitter based on Microchip Solution
The 15W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller (DSC)
VIEW DESIGN
Reference Design Block Diagram of 2D Barcode Scanner Based on Microchip Solution
2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of 3 Phase Fast DC EV Charging Station based on Vishay Solutions
3 Phase Fast DC EV Charging grid infrastructure solution for industrial segment charging stations
VIEW DESIGN
Reference Design Block Diagram of 35 W Power Supply with 40-1000 VDC Input Using InnoSwitch3-EP based on Power Integrations Solution
40 VDC to 1000 VDC input, 24 V output, 35 W power supply utilizing Power Integrations' INN3647C 1700 V SiC Switch.
VIEW DESIGN
Reference Design Block Diagram of 3D Magnetic Sensor 2 Go Evaluation Kit based on Infineon Solution
The 3D Magnetic Sensor 2 Go is a compact evaluation kit that features Infineon's TLE493D-W2B6 3D Hall sensor.
VIEW DESIGN
Reference Design Block Diagram of 3HP Solar Pump Drive Solution
The 3HP Solar pump drive is designed to drive 3-phase AC induction or PMSM motor pumps.
VIEW DESIGN
Reference Design Block Diagram of 3kW Power Supply based on onsemi Solution
3kW Power Supply based on onsemi's EliteSiC solutions. Features PFC, LLC, and SR topologies.
VIEW DESIGN
Reference Design Block Diagram of 48V Resettable eFuse Reference Design based on Vishay Solution
This electronic fuse (eFuse) solution has been designed to switch loads up to 200 A at 48 V, providing a new method of safely connecting and disconnecting high current loads to a battery.
VIEW DESIGN
Reference Design Block Diagram of 50 to 350 kW EV Charger Reference Design based on Infineon Solution
50 to 350 kW EV charger system diagram from Infineon with high switching capability.
VIEW DESIGN
Reference Design Block Diagram of 5kW to 12kW 650V BLDC 3-Phase Motor Drive based on onsemi Solution
5kW to 12kW 650V Brushless DC (BLDC) 3-Phase Motor Drive based on onsemi's EliteSiC solutions.
VIEW DESIGN
Reference Design Block Diagram of 600W Half-Bridge LLC Converter based on Infineon Solution
This evaluation board shows how to design a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium standard efficiency requirements.
VIEW DESIGN
Reference Design Block Diagram of 7.2kW On Board Charger based on onsemi Solution
7.2kW On Board Charger (OBC) based on onsemi's EliteSiC solutions. Features PFC and LLC topologies.
VIEW DESIGN
Reference Design Block Diagram of 72 W Industrial/Appliance Power Supply based on Power Integrations Solution
72 W ultra-compact charger/adapter for appliances and industrial applications using Power Integration's InnoSwitch4-CZ, ClampZero and MinE-CAP devices.
VIEW DESIGN
Reference Design Block Diagram of 800W DC-DC ZVS Full-Bridge Design for Server and Industrial SMPS Systems based on Infineon Solution
The EVAL_800W_ZVS_FB_CFD7 is a high performance example with a complete Infineon solution.
VIEW DESIGN
Reference Design Block Diagram of A2L-Based HVAC/R Leak Detection Sensor based on SiTime Solution
The HVAC/R reference design represent a harsh environment with wide temperature swings and electrical transients, when compared to quartz crystal oscillators.
VIEW DESIGN
Reference Design Block Diagram of Absolute Inductive Position Sensor based on Renesas Solution
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Reference Design Block Diagram of AC & Variable Frequency Driven (VFD) Motor based on NXP Solution
Reference Design of Variable Frequency and AC Motor Drive Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of AC Residential EV Charging Station based on NXP Solution
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of AC-Coupled Energy Storage System based on onsemi Solution
An AC-coupled solar energy storage system stores energy in an AC form. It uses an inverter, providing flexibility and reliability.
VIEW DESIGN
Reference Design Block Diagram of Addressable Smoke Detector based on Microchip Solution
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of Air Quality Sensor Industrial and Home Reference Design Based on Infineon Solution
Air quality system with 32-bit microcontroller, Wi-Fi/Bluetooth, and multiple sensors for CO2, Radon, TVOC, NO2, O3, intrusion detection, and temperature sensing.
VIEW DESIGN
Reference Design Block Diagram of AIROC CYW20829 Bluetooth LE MCU Evaluation Kit
The?AIROC (TM) CYW20829 Bluetooth LE MCU?Evaluation Kit with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth Low Energy applications.
VIEW DESIGN
Reference Design Block Diagram of Ambient Light Sensor With I2C Interface based on Vishay's VEML6031X00 Board
High Accuracy Ambient Light Sensor With I2C Interface and AEC-Q100 qualified
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Prime VC1802 Power Tree Use Case 4 plus System Voltages based on Infineon Solution
Power solution to support Versal Prime VC1802 Use case 4 based on Infineon Power Solution using two Power Units IRPS5401.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ ZU1/ZU2/ZU3 MPSoC Minimum Rails Power Tree based on MPS Solution
This is a design is for powering AMD Zynq UltraScale+ family of SoCs with MPS Power Solutions.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all