Avnet has worked with Renesas to create an out-of-box demonstration showing how quickly and easily OEMs can connect Renesas product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
RA Family of Arm® Cortex®-M based MCUs
EK-RA8M1 - Evaluation Kit for RA8M1 MCU Group
The EK-RA8M1 evaluation kit enables users to effortlessly evaluate the features of the RA8M1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE.
CK-RA6M5 Cloud Kit Based on RA6M5 MCU Group
The Renesas CK-RA6M5 and CK-RX65N cloud kits, based on RA6M5 and RX65N MCUs respectively, are now expanded to include Wi-Fi interface for cloud connectivity with DA16600, the Renesas Wi-Fi + BLE combo module. DA16600 is a highly integrated ultra-lower power Wi-Fi + Bluetooth Low Energy combo module that integrates low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. With long battery life and low power consumption, the module makes a perfect gateway solution for cloud connectivity.
EK-RA6M4 - Evaluation Kit for RA6M4 MCU Group
The EK-RA6M4, an Evaluation Kit for RA6M4 MCU Group, enables users to effortlessly evaluate the features of the RA6M4 MCU group and develop embedded systems applications using Flexible Software Package (FSP) and e2 studio IDE. The users can utilize rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life.
RASynBoard NDP120 Evaluation Kit - Low Power Sensor-Fusion Wireless AIML Module
RASynBoard is a low-cost evaluation kit that includes the RASynBoard core module with an I/O board for prototyping and development. RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with onboard digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate stand-alone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors.
Low Power Wi-Fi Solutions
DA16200MOD-DEVKT - Development Kit, DA16200, Wireless Communication, WiFi with IOT
The DA16200 development kit is the most ideal way to quickly and easily get started developing applications and products using ultra-low power Wi-Fi. If you are looking to develop a battery-powered IoT application, the DA16200 Wi-Fi developer kit will get you started in minutes. This Wi-Fi development kit contains everything you need to familiarize yourself with and evaluate the ultra-low power DA16200 chipset, the world’s lowest power Wi-Fi chip specifically designed to meet power sensitive wireless applications.
US159-DA16200MEVZ - DA16200 Ultra Low Power Wi-Fi Pmod Module Evaluation Board
The DA16200MOD is a fully integrated Wi-Fi® module with ultra-low power consumption, best RF performance and easy development environment. Such low power operation can extend the battery life as longer as a year or more depending on the application.
DA16600MOD-DEVKT - Development Kit, DA 16200, 2.4GHz Wireless Communication
The DA16600 evaluation kits are demonstration and development platforms designed to quickly and easily start developing applications and products using DA16600 Wi-Fi + Bluetooth® Low Energy (LE) modules.
US159-DA16600EVZ - DA16600 Ultra Low Power Wi-Fi and Bluetooth Low Energy Combo Pmod Module Evaluation Board
The DA16600 series is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Module solution. This module includes the DA16200 that has an 802.11b/g/n radio (PHY), a baseband processor, a media access controller (MAC), on-chip memory, and a host networking application processor.
RZ Family of Arm® Cortex®-A based MPUs
RZBoard V2L - Power-efficient, Vision-AI accelerated board
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces. This Renesas RZ/V2L processor-based platform is ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications.
- AWS re:Invent Device Wall featuring Tria™
- Webinar: Unleash the Power of Vision AI: Accelerate Edge AI Solutions with Renesas RZ/V MPUs
- Video: EdgeAI Applications featuring Tria Development Boards
- Video: VisionAI Use Case with Renesas RZBoard V2L
- Video: Smart Parking Demo
- Video: RZBuddy
- Blog: Smart Parking AI with Telemetry on RZBoard V2L - Hackster.io
- Blog: Preview - RZbuddy, the Smart Pet Companion for Anxiety - Hackster.io
RX 32-Bit Performance / Efficiency MCUs
CK-RK65N ("Blue Board") - Kit with CK-RX665N_V2 + PMOD-DA16600
The Renesas CK-RX65N cloud kit, based on the RX65N MCU, is now expanded to include Wi-Fi interface for cloud connectivity with DA16600, the Renesas Wi-Fi + BLE combo module. DA16600 is a highly integrated ultra-lower power Wi-Fi + Bluetooth Low Energy combo module that integrates low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. With long battery life and low power consumption, the module makes a perfect gateway solution for cloud connectivity.
/IOTCONNECT Quick Start Demos
See all /IOTCONNECT Quick Start demos
Learn More/IOTCONNECT Overview Video
Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.
Watch Now/IOTCONNECT Training Resources
Explore our hands-on training options
Learn More