PDP SEO Portlet

RTK5CK65N0S08001BE

Cloud Kit, R5F565NEHDFB, 32bit, RXv2, Seamless Cloud Connectivity

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: RTK5CK65N0S08001BE
Secondary Manufacturer Part#: RTK5CK65N0S08001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK5CK65N0S08001BE is a Wi-Fi CK-RX65N cloud kit based on the RX65N MCU group. The CK-RX65N cloud kit enables users to securely connect to the cloud and explore the features of the Renesas RXv2 core-based RX65N MCU Group and cloud services. With multiple network connectivity options, the kit provides a seamless cloud connectivity experience to most of the global cloud service providers. The kit is available with two options for wireless connectivity – Wi-Fi connectivity using the DA16600 Wi-Fi-BLE combo module, and cellular connectivity with the RYZ014A LTE CAT-M1 module. Also, both kits are equipped with an onboard ethernet PHY for ethernet connectivity. The kit has complete software stack support using FreeRTOS, Azure RTOS, other middleware stacks, and drivers, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market. Typical applications are IoT cloud solutions, 1NCE SIM cards.

  • CK-RX65N v2 baseboard, Wi-Fi with US159-DA16600EVZ Pmod
  • Ethernet, USB full speed host and device
  • Heart rate, blood oxygen saturation (SpO2), respiration rate
  • Barometric pressure, 6 axis motion tracking
  • 2 MEMS microphones, battery connector for portability
  • Arduino™ (Uno R3) connector, USB Type-C power connector
  • MCU and Pmod current measurement points, 5V input through USB or external power supply
  • USB-serial converter, debug on-board (E2OB)
  • 4 user LEDS, one user button
  • 2 Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.027