PDP SEO Portlet

8MPLUSLPD4-EVK

Evaluation Kit, IMX8MPLUS, 32bit, ARM Cortex-A53, ARM Cortex-M7

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: 8MPLUSLPD4-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8MPLUSLPD4-EVK is an evaluation kit for the i.MX 8M Plus applications processor. It provides a platform for comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus QuadLite applications processors. It delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces and Wi-Fi/BT for connectivity out-of-the box. The two-board solution consists of a compact 2.3”x2.3” compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design. Suitable for consumer, industrial and factory Automation applications.

  • Processor: i.MX 8M Plus Quad applications processor, 4x Arm®/1x Arm® Cortex-A53/M7 (1.8GHz/800MHz)
  • Cadence® Tensilica® HiFi4 DSP up to 800MHz and neural processing unit
  • Memory: 6GB LPDDR4, 32GB eMMC 5.1 and 32MB QSPI NOR
  • Display and camera interface: 1x MIPI-DSI interface(Mini-SAS CONN), 1x LVDS interface(Mini-SAS CONN)
  • Wireless:AzureWave AW-CM276MA (88W8997): Wi-Fi 5 (802.11ac) 2x2 dual-band (2.4/5GHz), Bluetooth 5.1
  • Audio: audio DAC and microphone/headphone jacks
  • Connectivity: 2x 10/100/1000 Ethernet port (1x w/ TSN)
  • USB 3.0 Type C for power, USB 3.0 Type A, USB 3.0 Type C and PCIe M.2 interface
  • 2x CAN DB9 female connectors
  • Tools and OS support: Linux, Android and FreeRTOS

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
USB Type C Power Supply
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 683.2
1+
$683.2
2+
$677.38248
4+
$671.58552
8+
$665.73427
16+
$659.90909
SubTotal:
$683.20