PDP SEO Portlet

SK035M0100AZS-0611

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Manufacturer:YAGEO
Avnet Manufacturer Part #: SK035M0100AZS-0611
Secondary Manufacturer Part#: SK035M0100AZS-0611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Lower-cost capacitors suitable for high density printed circuit boards.

Very high volumetric efficiency.

Ideally suited for general purpose applications, coupling, decoupling, bypass, and filtering circuit in entertainment electronics.

Featuring high CV products with moderate cost.

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
PC Pin
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
11 mm
6.3 x 11
185 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.01868