PDP SEO Portlet

SC1808KKX7RTBB221

SMD Multilayer Ceramic Capacitor, 220 pF, 250 V, 1808 [4520 Metric], ± 10%, X7R, SC Series, 4.5 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: SC1808KKX7RTBB221
Secondary Manufacturer Part#: SC1808KKX7RTBB221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SC Miniature Aluminum Electrolytic Capacitors Low Impedance and Low ESR Suitable for Motherboard Output Termination 105°C Single-Ended Lead Aluminum Electrolytic Capacitors For High Frequency Applications

  • Operating Temperature Range : -40 ~ +105°C
  • Rated Voltage Range : 6.3 ~ 100V
  • Rated Capacitance Range : 4.7 ~ 15000µF
  • Capacitance Tolerance : -20 ~ +20% at 120Hz, 20°C DC
  • Leakage Current (µA) : I = 0.01CV or 3µA whichever is greater. (After Rated Voltage Applied for 2 Minutes)

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 10%
1808 [4520 Metric]
Standard Terminal
125 °C
-55 °C
4.5 mm
2 mm
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: