PDP SEO Portlet

RT1206BRD074K64L

SMD Chip Resistor, 4.64 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RT1206BRD074K64L
Secondary Manufacturer Part#: RT1206BRD074K64L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RT1206BRD074K64L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.

  • Resistance value is 4.64kohm
  • Resistance tolerance is ±0.1%
  • Power rating is 250mW
  • Resistor case size is 1206 [3216 Metric]
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
3.1 mm
RT Series
1.6 mm
4.64 kOhm
± 0.1%
1206 [3216 Metric]
Thin Film
High Precision, High Stability
± 25ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05929
10000+
$0.05899
20000+
$0.05868
40000+
$0.05838
80000+
$0.05808