PDP SEO Portlet

RC0402FR-07120KP

SMD Chip Resistor, 120 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0402FR-07120KP
Secondary Manufacturer Part#: RC0402FR-07120KP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0402FR-07120KP is a RC_P series lead free chip resistor made by thick film process. RC_P series is suitable for general purpose applications.

  • Resistance value is 120kohm
  • Resistance tolerance is ±1%
  • Power rating is 63mW
  • Resistor case size is 0402 [1005 Metric]
  • Temperature coefficient is ± 150ppm/°C
  • Voltage rating is 50V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
RC_P Series
0.5 mm
120 kOhm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 150ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00304
20000+
$0.00302
40000+
$0.00301
80000+
$0.00299
160000+
$0.00298