PDP SEO Portlet

N08SP005L-F

Thermistor, ICL NTC, 5 Ohm, 8 mm, 3 A, SP

Manufacturer:YAGEO
Avnet Manufacturer Part #: N08SP005L-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
UL
8 mm
null
3 A
null
null
5 Mohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:500  
Need More?
USD $:
$ 0.0697
5000+
$0.0697
10000+
$0.06934
20000+
$0.06899
40000+
$0.06864
80000+
$0.06829
SubTotal:
$348.50