PDP SEO Portlet

CS1206KKX7RZBB472

Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CS1206KKX7RZBB472
Secondary Manufacturer Part#: CS1206KKX7RZBB472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CS1206KKX7RZBB472 is a CS series surface mount Multilayer Ceramic Chip Capacitor (MLCC). This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable high flexure stress circuits boards, switch power supplies, telecom base station applications.

  • Capacitance is 4700pF
  • Capacitance tolerance is ±10%
  • Capacitor case is 1206 [3216 metric]
  • X7R dielectric characteristic
  • Voltage is 630V DC
  • Operating temperature range from -55°C to +125°C
  • Flexible termination system
  • Improved resistance to thermal stress
  • Increased mechanical performance (board flex ?3m)
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
4700 pF
10%
125 °C
-55 °C
3.2 mm
1.6 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04214
6000+
$0.04192
12000+
$0.04171
18000+
$0.0415
24000+
$0.04128