PDP SEO Portlet

CS1206KKX7R9BB105

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 1206 [3216 Metric], ± 10%, X7R, CS Series, 3.3 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CS1206KKX7R9BB105
Secondary Manufacturer Part#: 69AH7481
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CS1206KKX7R9BB105 is a CS series surface mount Multilayer Ceramic Chip Capacitor (MLCC). This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable high flexure stress circuits boards, switch power supplies, telecom base station applications.

  • Capacitance is 1µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 1206 [3216 metric]
  • X7R dielectric characteristic
  • Voltage is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Flexible termination system
  • Improved resistance to thermal stress
  • Increased mechanical performance (board flex ?3m)
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1206 [3216 Metric]
Flexible Termination
125 °C
-55 °C
3.3 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 256 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.473
10+
$0.229
25+
$0.222
50+
$0.214
100+
$0.207
250+
$0.189
500+
$0.171