PDP SEO Portlet

CS0603KRX7R9BB473

Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.047uF 10% X7R 50V 0603 Paper T/R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CS0603KRX7R9BB473
Secondary Manufacturer Part#: CS0603KRX7R9BB473
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CS0603KRX7R9BB473 is a CS series surface mount Multilayer Ceramic Chip Capacitor (MLCC). This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable high flexure stress circuits boards, switch power supplies, telecom base station applications.

  • Capacitance is 0.047µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0603 [1608 metric]
  • X7R dielectric characteristic
  • Voltage is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Flexible termination system
  • Improved resistance to thermal stress
  • Increased mechanical performance (board flex ?3m)
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0151
8000+
$0.01469
16000+
$0.01432
32000+
$0.01406
64000+
$0.01373