PDP SEO Portlet

CS0603KRX7R9BB103

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CS Series, 1.6 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CS0603KRX7R9BB103
Secondary Manufacturer Part#: CS0603KRX7R9BB103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CS0603KRX7R9BB103 is a CS series surface mount Multilayer Ceramic Chip Capacitor (MLCC). This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable high flexure stress circuits boards, switch power supplies, telecom base station applications.

  • Capacitance is 0.01µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0603 [1608 metric]
  • X7R dielectric characteristic
  • Voltage is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Flexible termination system
  • Improved resistance to thermal stress
  • Increased mechanical performance (board flex ?3m)
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0603 [1608 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01092