PDP SEO Portlet

CQ0402JRNPO9BN120

SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, HiQ CQ Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CQ0402JRNPO9BN120
Secondary Manufacturer Part#: CQ0402JRNPO9BN120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CQ0402JRNPO9BN120 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.

  • Capacitance is 12pF
  • Capacitance tolerance is ±5%
  • Capacitor case is 0402 [1005 metric]
  • Voltage rating is 50V DC
  • Insulation resistance (min) is 10Gohm
  • Operating temperature range from -55°C to +125°C
  • BME process with copper inner electrodes
  • HiQ and low ESR in VHF, UHF and microwave
  • High reliability with no polarity
  • IEC-60384 qualified

Technical Attributes

Find Similar Parts

Description Value
12 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02038
20000+
$0.02028
40000+
$0.02018
80000+
$0.02007
160000+
$0.01997