PDP SEO Portlet

CC1812JKNPOEBN221

SMD Multilayer Ceramic Capacitor, 220 pF, 3 kV, 1812 [4532 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1812JKNPOEBN221
Secondary Manufacturer Part#: CC1812JKNPOEBN221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1812JKNPOEBN221 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose Class 1 capacitor
  • Capacitance is 220pF
  • Capacitance tolerance is ±5%
  • 1812 [4532 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Voltage rating is 3kV DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity
  • High stability and no capacitance aging

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 5%
1812 [4532 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
4.58 mm
3.2 mm
-888
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29078
2000+
$0.27972
4000+
$0.27027
8000+
$0.26082
16000+
$0.25199