PDP SEO Portlet

CC1808KKX7REBB471

SMD Multilayer Ceramic Capacitor, 470 pF, 3 kV, 1808 [4520 Metric], ± 10%, X7R, CC Series, 4.7 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1808KKX7REBB471
Secondary Manufacturer Part#: CC1808KKX7REBB471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1808KKX7REBB471 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

Technical Attributes

Find Similar Parts

Description Value
470 pF
± 10%
1808 [4520 Metric]
Wraparound
125 °C
-55 °C
4.7 mm
2 mm
-888
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15508
4000+
$0.14918
8000+
$0.14414
16000+
$0.1391
32000+
$0.1344