PDP SEO Portlet

CC1210KKX7R9BB225

SMD Multilayer Ceramic Capacitor, 2.2 uF, 50 V, 1210 [3225 Metric], ± 10%, X7R, CC Series, 3.2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1210KKX7R9BB225
Secondary Manufacturer Part#: CC1210KKX7R9BB225
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1210KKX7R9BB225 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
1210 [3225 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.25201
4000+
$0.24242
8000+
$0.23423
16000+
$0.22604
32000+
$0.2184