PDP SEO Portlet

CC1210KKX7R8BB226

SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1210KKX7R8BB226
Secondary Manufacturer Part#: CC1210KKX7R8BB226
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1210KKX7R8BB226 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, DVDs, video cameras, mobile phones and data processing applications.

  • Capacitance value is 22µF
  • Capacitance tolerance is ±10%
  • 1210 [3225 metric] capacitor case
  • Voltage rating is 25V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 4.5Mohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
22 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.208
1000+
$0.2001
2000+
$0.19334
4000+
$0.18658
8000+
$0.18026