PDP SEO Portlet

CC1210KKX5R5BB476

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R, CC Series, 3.2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1210KKX5R5BB476
Secondary Manufacturer Part#: CC1210KKX5R5BB476
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1210KKX5R5BB476 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 47µF
  • Capacitance tolerance is ±20%
  • 1210 [3225 metric] capacitor case
  • Voltage rating is 6.3V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 2.12Mohm

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1210 [3225 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
2.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.21078
1000+
$0.20276
2000+
$0.19591
4000+
$0.18906
8000+
$0.18266