PDP SEO Portlet

CC1210KFX7R9BB475

SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1210KFX7R9BB475
Secondary Manufacturer Part#: CC1210KFX7R9BB475
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1210KFX7R9BB475 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & high capacitance class 2
  • Capacitance is 4.7µF
  • Capacitance tolerance is ±10%
  • 1210 [3225 Metric] case size
  • X7R dielectric characteristic
  • Voltage rating is 50V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
125 °C
-55 °C
3.2 mm
2.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09525
8000+
$0.09317
16000+
$0.09143
32000+
$0.08969
64000+
$0.08801