PDP SEO Portlet

CC1206ZRY5V6BB106

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206ZRY5V6BB106
Secondary Manufacturer Part#: CC1206ZRY5V6BB106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206ZRY5V6BB106 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & High capacitance Class 2
  • Capacitance is 10µF
  • Capacitance tolerance is -20%, +80%
  • 1206 [3216 Metric] case size
  • Y5V dielectric characteristic
  • Voltage rating is 10V DC
  • Ni-Barrier termination
  • Operating temperature range from -30°C to 85°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
10 uF
-20%, +80%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
3.2 mm
1.6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02934
8000+
$0.02855
16000+
$0.02783
32000+
$0.02732
64000+
$0.02668