PDP SEO Portlet

CC1206KKX7R8BB334

SMD Multilayer Ceramic Capacitor, 0.33 uF, 3.2 mm, 1.6 mm, 25 V, ± 10%, Standard Terminal, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206KKX7R8BB334
Secondary Manufacturer Part#: CC1206KKX7R8BB334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206KKX7R8BB334 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03688
6000+
$0.03548
12000+
$0.03428
24000+
$0.03308
48000+
$0.03196