PDP SEO Portlet

CC1206KKX7R0BB104

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206KKX7R0BB104
Secondary Manufacturer Part#: CC1206KKX7R0BB104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206KKX7R0BB104 is an X7R series surface mount multilayer ceramic capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. Typical applications are PCs, hard disk, game PCs power supplies, charger LCD panel ADSL, modem.

  • Capacitance value is 0.1µF
  • Capacitance tolerance is ±10%
  • 1206 [3216 metric] capacitor case
  • Voltage rating is 100V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 5Gohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01745
6000+
$0.01678
12000+
$0.01622
24000+
$0.01565
48000+
$0.01512