PDP SEO Portlet

CC1206JRNPO9BN101

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 1206 [3216 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206JRNPO9BN101
Secondary Manufacturer Part#: 223886315101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206JRNPO9BN101 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 100pF
  • Capacitance tolerance is ±5%
  • 1206 [3216 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CC Series
± 5%
3.2 mm
1.6 mm
null
50 V
null
1206 [3216 Metric]
125 °C
100 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.03315
4000+
$0.03315
SubTotal:
$132.60